Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5000 K | 107 lm | 75 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 122 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Mfr: XPGWHT-L1-R250-00F53 TTI: XPGWHT-L1-R250-00F53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 122 lm | XPGWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White | 2700 K | 67.2 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Mfr: XPGWHT-01-R250-00DE6 TTI: XPGWHT-01-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 6500 K | 93.9 lm | 75 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 122 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Mfr: XPEWHT-U1-R250-007F8 TTI: XPEWHT-U1-R250-007F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 80.6 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4300 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 4300 K | 80.6 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 139 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 35.2 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3700 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3700 K | 73.9 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Mfr: XPGWHT-H1-R250-00DE6 TTI: XPGWHT-H1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00EE5 TTI: XPGWHT-L1-R250-00EE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 114 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6000 K | 130 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Mfr: XPGWHT-H1-R250-00EE5 TTI: XPGWHT-H1-R250-00EE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp MX3SWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 4500 K | 107 lm | 75 | 120 deg | 350 mA | 3.7 V | 2 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 6500 K | 100 lm | 75 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | + 85 C | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 35.2 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2850 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2700 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel |