Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
500In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 483 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 2015 lm | 70 | 120 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 4.49 mm | Colorless | Dome | Clear | Reel | ||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 357 lm | 85 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
160In Stock | White LEDs | SMD/SMT | White | 2700 K | 1516 lm | 80 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 7.8 mm | Round | Clear | Tray | ||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 6253 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | |||||||||||||||||||||||
40In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | |||||||||||||||||||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 128 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 4000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | ||||||
5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel |