Cree LED - White LEDs
57,726 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
108In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 18 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 9154 lm | 90 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | |||||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 220 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
500In Stock | Reel | ||||||||||||||||||||||||||
2,000In Stock | White LEDs | 5 mm | 5 mm | 1 mm | Square | Reel | |||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 527 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||
1,000In Stock | Reel | ||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 468 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 327 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 8745 lm | 95 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | |||||||||
90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | |||||||||||||||||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | Cool White | 5000 K | 350 lm | 80 | 120 deg | 100 mA | 23.08 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | ||||||
40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5550 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | |||||||||||||||||||||||
500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 475 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | |||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 260 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 510 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | |||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 240 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XLamp Element G | Reel | ||||||
250In Stock | Reel | ||||||||||||||||||||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel |