Cole Hersee - Keylock Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Indexing | Number of Positions | Housing Material | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,609In Stock5,798 On Order Expected 18-Feb-27 Limited Supply | Non-Illuminated | 10 A | 12 VDC | Connector | Double Bitted | 4 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||
1,715In Stock | Non-Illuminated | 10 A | 12 VDC | Connector | Double Bitted | 3 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||
131In Stock60 On Order Expected 30-Sep-26 | Non-Illuminated | 10 A | 12 VDC | Connector | Double Bitted | 4 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||
300In Stock | Non-Illuminated | Wire Lead | Keyswitch | 3 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||||
9In Stock | Non-Illuminated | 10 A | 12 VDC | Connector | Double Bitted | 4 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||
68In Stock | Non-Illuminated | 10 A | 12 VDC | Connector | Double Bitted | 3 Position | Thermoplastic (TP) | IP67 | Bulk | |||||||||||
36In Stock | Non-Illuminated | DPDT | ON - OFF - ON | 15 A | 12 VDC | Screw | 3 Position | Steel | Bulk | |||||||||||
0In Stock300 On Order Expected 01-Apr-27 | Non-Illuminated | 10 A | 6 VDC to 36 VDC | Screw | 3 Position | Bulk | ||||||||||||||
0In Stock | Non-Illuminated | Bulk | ||||||||||||||||||
0In Stock | Non-Illuminated | OFF - ON | 2 A | 48 VDC | Connector | Double Bitted | 2 Position | Plastic | IP67 | Bulk |