Coiltronics / Eaton - Power Inductors - SMD
428 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FP0404R1-R065-R TTI: FP0404R1-R065-R. Coiltronics / Eaton Availability: 1,020In StockCut Tape Power Inductors - SMD 65 NH | 1,020In Stock | High Frequency Power Choke | Unshielded | 65 nH | 15 % | 19 A | 320 uOhms | 24 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 4 mm | Ferrite | FP0404 | Cut Tape | |||||||
Mfr: DR127-102-R TTI: DR127-102-R. Coiltronics / Eaton Availability: 550In StockCut Tape Power Inductors - SMD 1K UH | 550In Stock | Power Inductor | Shielded | 1 mH | 20 % | 610 mA | 1.66 Ohms | 1.14 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR74-101-R TTI: DR74-101-R. Coiltronics / Eaton Availability: 360In StockCut Tape Power Inductors - SMD 100uH 0.99A 0.383ohms | 360In Stock | Power Inductor | Shielded | 100 uH | 20 % | 860 mA | 383 mOhms | 990 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR74-100-R TTI: DR74-100-R. Coiltronics / Eaton Availability: 1,140In StockCut Tape Power Inductors - SMD 10uH 3.17A 0.0489ohms | 1,140In Stock | Power Inductor | Shielded | 10 uH | 20 % | 2.41 A | 48.9 mOhms | 3.17 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: VPH1-0190-R TTI: VPH1-0190-R. Coiltronics / Eaton Availability: 600In StockCut Tape Power Inductors - SMD 27.4uH 0.29A 0.344ohms | 600In Stock | Inductors / Transformers | Unshielded | 27.4 uH | 20 % | 550 mA | 344 mOhms | 290 mA | - 40 C | + 125 C | Standard | 12.9 mm | 13 mm | 6.2 mm | Ferrite | VPH | Cut Tape | |||||||
Mfr: DR74-330-R TTI: DR74-330-R. Coiltronics / Eaton Availability: 650In StockCut Tape Power Inductors - SMD 33uH 1.73A 0.143ohms | 650In Stock | Power Inductor | Shielded | 33 uH | 20 % | 1.41 A | 143 mOhms | 1.73 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-101-R TTI: DR127-101-R. Coiltronics / Eaton Availability: 760In StockCut Tape Power Inductors - SMD 100uH 3.64A 0.163ohms | 760In Stock | Power Inductor | Shielded | 100 uH | 20 % | 1.96 A | 163 mOhms | 3.64 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-3R3-R TTI: DR127-3R3-R. Coiltronics / Eaton Availability: 110In StockCut Tape Power Inductors - SMD 3.3uH 21.5A 0.0057ohms | 110In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 10.5 A | 5.67 mOhms | 21.5 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR74-220-R TTI: DR74-220-R. Coiltronics / Eaton Availability: 2,080In StockCut Tape Power Inductors - SMD 22uH 2.13A 0.0925ohms | 2,080In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.75 A | 92.5 mOhms | 2.13 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-150-R TTI: DR127-150-R. Coiltronics / Eaton Availability: 150In StockCut Tape Power Inductors - SMD 15uH 9.6A 0.0247ohms | 150In Stock | Power Inductor | Shielded | 15 uH | 20 % | 5.03 A | 24.7 mOhms | 9.66 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DRQ73-4R7-R TTI: DRQ73-4R7-R. Coiltronics / Eaton Availability: 980In StockCut Tape Power Inductors - SMD 4.7 UH | 980In Stock | Dual Winding Inductor | 20 % | 3.78 A | 29.7 mOhms | - 40 C | + 125 C | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DRQ | Cut Tape | |||||||||||
Mfr: DR74-221-R TTI: DR74-221-R. Coiltronics / Eaton Availability: 600In StockCut Tape Power Inductors - SMD 220uH 0.66A 0.907ohms | 600In Stock | Power Inductor | Shielded | 220 uH | 20 % | 560 mA | 907 mOhms | 660 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: FP3-4R7-R TTI: FP3-4R7-R. Coiltronics / Eaton Availability: 1,400In StockCut Tape Power Inductors - SMD 4.7uH 4.2A 40mOhms | 1,400In Stock | High Power Choke | Shielded | 4.7 uH | 15 % | 3.23 A | 40 mOhms | 4.2 A | - 40 C | + 155 C | Standard | 7.25 mm | 6.7 mm | 3 mm | Iron Powder | Cut Tape | ||||||||
Mfr: DR73-101-R TTI: DR73-101-R. Coiltronics / Eaton Availability: 540In StockCut Tape Power Inductors - SMD 100uH 0.79A 0.527ohms | 540In Stock | Power Inductor | 7.6 mm x 6 mm | Shielded | 100 uH | 20 % | 730 mA | 527 mOhms | 2.47 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Cut Tape | ||||||
Mfr: DR125-331-R TTI: DR125-331-R. Coiltronics / Eaton Availability: 640In StockCut Tape Power Inductors - SMD 330 UH | 640In Stock | Power Inductor | Shielded | 330 uH | 20 % | 1.06 A | 482 mOhms | 1.22 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-681-R TTI: DR127-681-R. Coiltronics / Eaton Availability: 350In StockCut Tape Power Inductors - SMD 680uH 1.39A 1.08ohms | 350In Stock | Power Inductor | Shielded | 680 uH | 20 % | 760 mA | 1.08 Ohms | 1.39 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR74-2R2-R TTI: DR74-2R2-R. Coiltronics / Eaton Availability: 770In StockCut Tape Power Inductors - SMD 2.2uH 7A 0.0126ohms | 770In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 4.76 A | 12.6 mOhms | 7.06 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR125-4R7-R TTI: DR125-4R7-R. Coiltronics / Eaton Availability: 550In StockCut Tape Power Inductors - SMD 4.7uH 9.7A 0.0105ohms | 550In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 7.18 A | 10.5 mOhms | 9.71 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR125-150-R TTI: DR125-150-R. Coiltronics / Eaton Availability: 600In StockCut Tape Power Inductors - SMD 15uH 5.7A 0.0298ohms | 600In Stock | Power Inductor | Shielded | 15 uH | 20 % | 4.27 A | 29.8 mOhms | 5.69 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR74-470-R TTI: DR74-470-R. Coiltronics / Eaton Availability: 140In StockCut Tape Power Inductors - SMD 47uH 1.41A 0.216ohms | 140In Stock | Power Inductor | Shielded | 47 uH | 20 % | 1.15 A | 216 mOhms | 1.41 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-220-R TTI: DR127-220-R. Coiltronics / Eaton Availability: 250In StockCut Tape Power Inductors - SMD 22uH 7.57A 0.0391ohms | 250In Stock | Power Inductor | Shielded | 22 uH | 20 % | 4 A | 39.1 mOhms | 7.57 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DR127-470-R TTI: DR127-470-R. Coiltronics / Eaton Availability: 150In StockCut Tape Power Inductors - SMD 47uH 5.28A 0.0719ohms | 150In Stock | Power Inductor | Shielded | 47 uH | 20 % | 2.95 A | 71.9 mOhms | 5.28 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape | |||||||
Mfr: DRQ73-220-R TTI: DRQ73-220-R. Coiltronics / Eaton Availability: 30In StockCut Tape Power Inductors - SMD 22uH 1.67A 0.107ohms | 30In Stock | Dual Winding, Shielded Power Inductors/Transformers | 20 % | 1.67 A | 107 mOhms | - 40 C | + 125 C | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DRQ | Cut Tape | |||||||||||
Mfr: DRQ74-100-R TTI: DRQ74-100-R. Coiltronics / Eaton Availability: 1,060In StockCut Tape Power Inductors - SMD 10uH 3.17A 0.0489ohms | 1,060In Stock | Dual Winding, Shielded Power Inductors/Transformers | 20 % | 2.47 A | 65.6 mOhms | - 40 C | + 125 C | 7.6 mm | 7.6 mm | 4.45 mm | Ferrite | DRQ | Cut Tape | |||||||||||
Mfr: DR127-100-R TTI: DR127-100-R. Coiltronics / Eaton Availability: 330In StockCut Tape Power Inductors - SMD 10uH 11.2A 0.0172ohms | 330In Stock | Power Inductor | Shielded | 10 uH | 20 % | 6.04 A | 17.2 mOhms | 11.2 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Cut Tape |