Coiltronics / Eaton - Cartridge Fuses
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S505-5-R TTI: BK-S505-5-R Coiltronics / Eaton Availability: 500In StockCartridge Fuses 5A 250V TIME DELAY | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 71.3 A2 sec | Holder / Clip | Clip | 13.1 mOhms | Bulk | ||||||
Mfr: BK-S505-6-3-R TTI: BK-S505-6-3-R Coiltronics / Eaton Availability: 1,400In StockCartridge Fuses 6.3A 250V TIME DELAY | 1,400In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 197 A2 sec | Holder / Clip | Clip | 3.3 mOhms | Bulk | ||||||
Mfr: BK-S505-1-R TTI: BK-S505-1-R Coiltronics / Eaton Availability: 2,100In StockCartridge Fuses 1A 250V TIME DELAY | 2,100In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.28 A2 sec | Holder / Clip | Clip | 140.1 mOhms | Bulk | ||||||
Mfr: BK-S505-10-R TTI: BK-S505-10-R Coiltronics / Eaton Availability: 200In StockCartridge Fuses 10A 250V TIME DELAY | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 397 A2 sec | Holder / Clip | Clip | 6.1 mOhms | Bulk | ||||||
10In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S505-1-6-R TTI: BK-S505-1-6-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S505-2-R TTI: BK-S505-2-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 2A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 9.6 A2 sec | Holder / Clip | Clip | 54.5 mOhms | Bulk | ||||||
Mfr: BK-S505-8-R TTI: BK-S505-8-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 8A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 311 A2 sec | Holder / Clip | Clip | 6.7 mOhms | Bulk | ||||||
0In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S505-1-R TTI: BK1-S505-1-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 1A TD | 0In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-5-R TTI: BK1-S505-5-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 5A TD | 0In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-8-R TTI: BK1-S505-8-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 8A TD | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-6-3-R TTI: BK1-S505-6-3-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 6.3A TD | 0In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-2-R TTI: BK1-S505-2-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 2A TD | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S505 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 507 mOhms | Bulk | ||||||||
Mfr: BK1-S505-500-R TTI: BK1-S505-500-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 500mA TD | 0In Stock | S505 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-1-6-R TTI: BK1-S505-1-6-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 1.6A TD | 0In Stock | S505 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-2-5-R TTI: BK1-S505-2-5-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 2.5A TD | 0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-4-R TTI: BK1-S505-4-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 4A TD | 0In Stock | S505 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-3-15-R TTI: BK1-S505-3-15-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses S505 3.15A TD | 0In Stock | S505 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-HTC-150M TTI: BK1-HTC-150M Coiltronics / Eaton Availability: 0In StockCartridge Fuses SNAPON CVR HTC-10M | 0In Stock | HTC | Accessories | Bulk | |||||||||||||||
Mfr: BK-S505-1-25-R TTI: BK-S505-1-25-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 1.25A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2.22 A2 sec | Holder / Clip | Clip | 107.5 mOhms | Bulk | ||||||
0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S505-4-R TTI: BK-S505-4-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 4A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 38.45 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||
Mfr: BK-S505-3-15-R TTI: BK-S505-3-15-R Coiltronics / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V TIME DELAY | 0In Stock | S505 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 36.6 A2 sec | Holder / Clip | Clip | 30.5 mOhms | Bulk |