Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 845 V | 7 mm | 1.75 kA | 30 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 250 J | 1.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 55 J | 850 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 3.5 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 14 mm | 420 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 14 mm | 13 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 14 mm | 310 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 14 mm | 280 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 14 mm | 230 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 165 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 20 mm | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 20 mm | 2 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 20 mm | 41 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 20 mm | 3 kA | 25 J | 21 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 922 V | 20 mm | 7.5 kA | 273 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 73 V | 5 mm | 2.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 11 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 150 V | 5 mm | 250 A | 1.6 J | 870 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 7 mm | 2.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07V-150KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 12VDC 15V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 8 VAC | 12 VDC | 15 V | 30 V | 7 mm | 500 A | 0.7 J | 4.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 12.5 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 23 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3 kA | 30 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 10 mm | 12 nF | - 55 C | + 125 C | Ammo Pack |