Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND07V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
Datasheet
Mfr: TND10V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
Datasheet
Mfr: TND14V-182KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
Bulk
Datasheet
Mfr: TND10V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
35 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
180 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
20 mm
10 kA
110 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
0.8 J
1.48 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-330KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 26VDC 33V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
4 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
4.3 J
16.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
6.5 J
12 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 30VDC 39V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND05V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
9.5 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
123 V
5 mm
250 A
1.3 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
43 V
7 mm
5.4 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV221KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
220 V
360 V
7 mm
230 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07V-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 30VDC 39V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
30 VDC
39 V
77 V
7 mm
500 A
1.9 J
2.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.75 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
7 mm
500 A
2.7 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV241KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
14 mm
800 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV431KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
14 mm
460 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV621KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
14 mm
330 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 1000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 mm
- 40 C
+ 85 C
Bulk
  • ...
  • 3
  • 4
  • 5