Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND07SV511KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 7 mm | 110 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND07V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 10 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 10 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 14 mm | 14 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 14 mm | 360 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 220 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 20 J | 3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 20 mm | 48 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 20 mm | 1.1 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 20 mm | 700 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 14 J | 33 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 17 J | 28 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 10 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10V-911KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 90 J | 125 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 12 mm | 345 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 12 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 12 mm | 195 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12 mm | 4.2 kA | 67 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 14 mm | 210 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 4500A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND20V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 7.5 kA | 720 J | 340 pF | - 40 C | + 85 C | Bulk |