Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND05V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 125 V | 7.5 mm | 800 A | 2.5 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 7 mm | 2.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 8.5 mm | 1.25 kA | 11 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 8.5 mm | 500 A | 1.3 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 8.5 mm | 1.75 kA | 27.5 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 3 kA | 25 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 11.5 mm | 800 A | 2.6 J | 7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 7.5 kA | 273 J | 830 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07G-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 47uF 7 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
Mfr: TND14SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 14 mm | 17 nF | - 55 C | + 125 C | ||||||||||||
Mfr: TND14V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16 mm | 5 kA | 136 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-471KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 21.5 mm | 10 kA | 36 J | 17 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 11.5 mm | 800 A | 4 J | 5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-331KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 270VDC 330V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 3 kA | 42 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 3 kA | 50 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 400A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND09V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 9 mm | 800 A | 8.2 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV241KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 10 mm | 400 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV471KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 10 mm | 220 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 10 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 10 mm | 1 kA | 6.7 J | 3.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 12 mm | 235 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online |