Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND12V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
0In Stock | H | MOVs | PCB Mount | Radial | |||||||||||||||||
Mfr: TND10V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 12 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 14.5 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-182KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 13.5 mm | 3.5 kA | 183 J | 70 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 45 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 55 VDC | 68 V | 135 V | 10 mm | 1 kA | 8.2 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-751KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 65 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 70 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 2500A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 30 J | 2.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 50 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 136 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 110 V | 14 mm | 2 kA | 13 J | 7.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 20 mm | 1.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 20 mm | 33 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20V-102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 400 J | 560 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 12 J | 39 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 300 V | 20 mm | 10 kA | 85 J | 3.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 21.5 mm | 10 kA | 180 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 60 V | 5 mm | 3.1 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 104 V | 5 mm | 2 nF | - 55 C | + 125 C | Ammo Pack |