Chemi-Con - Common Mode Chokes / Filters
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDFW013412YV-V0E TTI: LDFW013412YV-V0E Chemi-Con Availability: Not Available OnlineCommon Mode Chokes / Filters 250VDC 4.1mH 13A 30.5x34x23.5mm AEC-Q200 | Not Available Online | FW | PCB Mount | Radial | 2 Line | 4.1 mH | 25 % | 13 A | 10 mOhms | - 40 C | + 130 C | Bulk | Common Mode Coils | Common Mode | |||||||||
Mfr: LKKA0300R3K1CF0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 0.3uH 30A 0.78mOhm | 0In Stock | KA | PCB Mount | SMD/SMT | 1 Line | 300 nH | 30 A | 780 mOhms | - 40 C | + 150 C | 11 mm x 10.5 mm | 11 mm | 10.5 mm | 10.3 mm | Common Mode Chokes | ||||||||
Mfr: LESM030020P7DV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 1.3uH 30A 20kHz 0.4mOhm AEC-Q200 | 0In Stock | SM | PCB Mount | Radial | 1.9 uH | 30 A | 400 uOhms | - 40 C | + 130 C | 24 mm | 13 mm | 21 mm | AEC-Q200 | Bulk | Amorphous Choke Coils | ||||||||
Mfr: LDFW008123YV-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 | 0In Stock | FW | PCB Mount | Radial | 2 Line | 11.5 mH | 25 % | 8 A | 26 mOhms | - 40 C | + 130 C | Common Mode Coils | Common Mode | ||||||||||
Mfr: LDFW015372YBUV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 700VDC 3.7mH 15A 36x39.5x29.5mm AEC-Q200 | 0In Stock | FW | PCB Mount | Radial | 2 Line | 3.7 mH | 25 % | 15 A | 6.7 mOhms | - 40 C | + 130 C | Common Mode Coils | Common Mode | ||||||||||
Mfr: LDFL032142V22V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 2 Line | 1.4 mH | 32 A | 1.9 mOhms | - 40 C | + 130 C | 43 mm | 38 mm | 28.5 mm | Common Mode Coils | Nanocrystalline Common Mode Coil | ||||||||
Mfr: LESM0400R9P5DV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 1.3uH 30A 20kHz 0.36mOhm AEC-Q200 | 0In Stock | SM | PCB Mount | Radial | 900 nH | 40 A | 360 uOhms | - 40 C | + 130 C | 20 mm | 13 mm | 21 mm | AEC-Q200 | Bulk | Amorphous Choke Coils | ||||||||
Mfr: LDFL006832VD-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 8.3mH 5.5A 27x31x17.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 1 Line | 8.3 mH | 5.5 A | 26 mOhms | - 40 C | + 130 C | 31 mm | 17.5 mm | 27 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFW028102Y8-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 500VDC 1mH 28A 34x37x27.5mm AEC-Q200 | 0In Stock | FW | PCB Mount | Radial | 2 Line | 1 mH | 25 % | 28 A | 2.5 mOhms | - 40 C | + 130 C | Common Mode Coils | Common Mode | ||||||||||
Mfr: LDFL011742VV-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 1 Line | 7.4 mH | 11 A | 15 mOhms | - 40 C | + 130 C | 34 mm | 23.5 mm | 30.5 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFL006102VS-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 1mH 5.5A 15x16x12mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 1 Line | 1 mH | 5.5 A | 16 mOhms | - 40 C | + 130 C | 16 mm | 12 mm | 15 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFW027282YJUV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 700VDC 2.8mH 27A 48x50x32.5mm AEC-Q200 | 0In Stock | FW | PCB Mount | Radial | 2 Line | 2.8 mH | 25 % | 27 A | 3.1 mOhms | - 40 C | + 130 C | Common Mode Coils | Common Mode | ||||||||||
Mfr: LDFL009412VD-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 4.1mH 9A 27x31x17.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 1 Line | 4.1 mH | 9 A | 16 mOhms | - 40 C | + 130 C | 31 mm | 17.5 mm | 27 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFL023162V8-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 500VDC 1.6mH 23A 34x37x27.5mm AEC-Q200 | 0In Stock | FL-V | Radial | 1.6 mH | 23 A | 3.7 mOhms | - 40 C | + 130 C | 37 mm | 27.5 mm | 34 mm | Common Mode Coils | Nanocrystalline Common Mode Coil | ||||||||||
Mfr: LDFL008123VV-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 2 Line | 11.5 mH | 8 A | 26 mOhms | - 40 C | + 130 C | 34 mm | 23.5 mm | 30.5 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFL039172VJUV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 700VDC 1.7mH 39A 48x50x32.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 2 Line | 1.7 mH | 39 A | 1.5 mOhms | - 40 C | + 130 C | 50 mm | 32.5 mm | 48 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFL015132LBUB0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 700V 15A 6mOhm | 0In Stock | FL | PCB Mount | 15 A | 6 mOhms | Common Mode Coil | |||||||||||||||||
Mfr: LHDM008371DVFV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 750uH 8A 50kHz 59mOhm | 0In Stock | DM | PCB Mount | 750 uH | 8 A | 59 mOhms | Dust Choke Coil | ||||||||||||||||
Mfr: LHDM010651DZBV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 760uH 10A 50kHz 72mOhm | 0In Stock | DM | PCB Mount | 760 uH | 10 A | 72 mOhms | Dust Choke Coil | ||||||||||||||||
Mfr: LKKA0200R5K1FF0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 0.4uH 20A 0.78mOhm | 0In Stock | KA | PCB Mount | SMD/SMT | 1 Line | 500 nH | 20 A | 780 mOhms | - 40 C | + 150 C | 11 mm x 10.5 mm | 11 mm | 10.5 mm | 10.3 mm | Common Mode Chokes | ||||||||
Mfr: LDFL013412VV-V0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 250VDC 4.1mH 13A 30.5x34x23.5mm AEC-Q200 | 0In Stock | FL-V | Vertical Mount | Radial | 2 Line | 4.1 mH | 13 A | 12 mOhms | - 40 C | + 130 C | 34 mm | 23.5 mm | 30.5 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil | |||||||
Mfr: LDFW039172YJUV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 700VDC 1.7mH 39A 48x50x32.5mm AEC-Q200 | 0In Stock | FW | PCB Mount | Radial | 2 Line | 1.7 mH | 25 % | 39 A | 1.8 mOhms | - 40 C | + 130 C | Common Mode Coils | Common Mode | ||||||||||
Mfr: LKKA0200R4K1DF0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 0.5uH 20A 0.78mOhm | 0In Stock | KA | PCB Mount | SMD/SMT | 1 Line | 400 nH | 20 A | 780 mOhms | - 40 C | + 150 C | 11 mm x 10.5 mm | 11 mm | 10.5 mm | 10.3 mm | Common Mode Chokes | ||||||||
Mfr: LESM0103R5P1FV0E TTI: Not Assigned Chemi-Con Availability: 0In StockCommon Mode Chokes / Filters 3.5uH 10A 20kHz 0.4mOhm AEC-Q200 | 0In Stock | SM | PCB Mount | Radial | 3.5 uH | 10 A | 400 uOhms | - 40 C | + 130 C | 24 mm | 13 mm | 26 mm | AEC-Q200 | Bulk | Amorphous Choke Coils | ||||||||
Mfr: LDFL012282VD-V0E TTI: Not Assigned Chemi-Con Availability: Not Available OnlineCommon Mode Chokes / Filters 250VDC 2.8mH 12A 27x31x17.5mm AEC-Q200 | Not Available Online | FL-V | Vertical Mount | Radial | 2 Line | 2.8 mH | 12 A | 9.5 mOhms | - 40 C | + 130 C | 31 mm | 17.5 mm | 27 mm | Bulk | Common Mode Coils | Nanocrystalline Common Mode Coil |