Chemi-Con - Capacitors
24,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKXJ201ELL331ML40S TTI: EKXJ201ELL331ML40S Chemi-Con Availability: 380In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 330uF Tol 20% 16x40mm AEC-Q200 | 380In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 330 uF | 20 % | 200 VDC | |||||
Mfr: EKXJ251ELL221MLP1S TTI: EKXJ251ELL221MLP1S Chemi-Con Availability: 7,450In StockAluminum Electrolytic Capacitors - Radial Leaded 250VDC 220uF Tol 20% 16x35.5mm AEC-Q200 | 7,450In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 250 VDC | |||||
Mfr: EKMQ101ELL101MJ16S TTI: EKMQ101ELL101MJ16S Chemi-Con Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF Tol 20% 10x16mm AEC-Q200 | 1,800In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 100 VDC | |||||
Mfr: ELXV101ELL101MJ30S TTI: ELXV101ELL101MJ30S Chemi-Con Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 100V | 20,000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 20 % | 100 VDC | |||||
Mfr: EKZN350ELL152MK30S TTI: EKZN350ELL152MK30S Chemi-Con Availability: 10,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1500uF 20% Tol. | 10,200In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 35 VDC | |||||
Mfr: EMZA250ARA331MHA0G TTI: EMZA250ARA331MHA0G Chemi-Con Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 330UF 25V 20% | 2,500In Stock | Electrolytic Capacitors | 330 uF | 20 % | 25 VDC | |||||||
Mfr: ELXZ100ELL392MK30S TTI: ELXZ100ELL392MK30S Chemi-Con Availability: 5,000In Stock800 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3900uF 12.5X30 | 5,000In Stock800 On Order Expected 01-Dec-26 | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 20 % | 10 VDC | |||||
Mfr: ELXV250ELL152MK30S TTI: ELXV250ELL152MK30S Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 25V | 1,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 25 VDC | |||||
Mfr: HHXJ350ARA391MJA0G TTI: HHXJ350ARA391MJA0G Chemi-Con Availability: 294,500In StockAluminum Organic Polymer Capacitors 390UF 35V ESR=35 | 294,500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 20 % | 35 VDC | |||||
Mfr: ELHS451VSN151MQ25S TTI: ELHS451VSN151MQ25S Chemi-Con Availability: 350In StockAluminum Electrolytic Capacitors - Snap In 150uF 20% 450V Long Life | 350In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 20 % | 450 VDC | |||||
Mfr: KTD500B107M90A0B00 TTI: KTD500B107M90A0B00 Chemi-Con Availability: 120In Stock500 On Order Expected 19-Feb-27 Multilayer Ceramic Capacitors MLCC - Leaded 100uF 50V 20% X7R | 120In Stock500 On Order Expected 19-Feb-27 | Ceramic Capacitors | General Type MLCCs | Radial | 100 uF | 20 % | 50 VDC | |||||
Mfr: EMVE350ARA471MKE0S TTI: EMVE350ARA471MKE0S Chemi-Con Availability: 1,750In StockAluminum Electrolytic Capacitors - SMD 35volts 470uF 12.5X13.5 | 1,750In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 470 uF | 20 % | 35 VDC | ||||||
Mfr: ELXV101ELL101MK20S TTI: ELXV101ELL101MK20S Chemi-Con Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 100V | 2,800In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 20 % | 100 VDC | |||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 % | 6.3 VDC | |||||
Mfr: EKYB630ELL102ML25S TTI: EKYB630ELL102ML25S Chemi-Con Availability: 3,000In Stock5,200 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF Tol 20% 16x25mm | 3,000In Stock5,200 On Order Expected 28-Dec-26 | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 20 % | 63 VDC | |||||
Mfr: EKZH350ELL102MK20S TTI: EKZH350ELL102MK20S Chemi-Con Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35Volts 1000uF 0.2 | 3,000In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 20 % | 35 VDC | |||||
Mfr: EMHS630ARA331MKG5S TTI: EMHS630ARA331MKG5S Chemi-Con Availability: 1,200In StockAluminum Electrolytic Capacitors - SMD 63VDC 330uF Tol 20% 12.5x16mm AEC-Q200 | 1,200In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 330 uF | 20 % | 63 VDC | ||||||
Mfr: ELXV630ETE391MK30S TTI: ELXV630ETE391MK30S Chemi-Con Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 390UF 63V | 2,500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 20 % | 63 VDC | |||||
Mfr: EGXF250ELL152MJ25S TTI: EGXF250ELL152MJ25S Chemi-Con Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF Tol 20% 10x25mm AEC-Q200 | 200In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 1.5 mF | 20 % | 25 VDC | |||||
Mfr: EGXL500ELL221MJ20S TTI: EGXL500ELL221MJ20S Chemi-Con Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50Volts 220uF | 1,400In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Radial | 220 uF | 20 % | 50 VDC | |||||
Mfr: EKYB101ELL391MM20S TTI: EKYB101ELL391MM20S Chemi-Con Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 390uF Tol 20% 18x20mm | 300In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 20 % | 100 VDC | |||||
Mfr: EKYB630ELL561MK25S TTI: EKYB630ELL561MK25S Chemi-Con Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 560uF Tol 20% 12.5x25mm | 2,800In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 20 % | 63 VDC | |||||
Mfr: EKYB350ELL102MJ30S TTI: EKYB350ELL102MJ30S Chemi-Con Availability: 14,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF Tol 20% 10x30mm | 14,600In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 20 % | 35 VDC | |||||
Mfr: ELXZ630ELL122ML40S TTI: ELXZ630ELL122ML40S Chemi-Con Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF 16X40 | 250In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 20 % | 63 VDC | |||||
Mfr: EMVE101ARA470MKE0S TTI: EMVE101ARA470MKE0S Chemi-Con Availability: 750In StockAluminum Electrolytic Capacitors - SMD 100volts 47uF 12.5X13.5 | 750In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 100 VDC |