PXE - Chemi-Con - Aluminum Organic Polymer Capacitors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE160ARA101MH70G TTI: APXE160ARA101MH70G Chemi-Con Availability: 2,000In Stock33,000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 16 Volt | 2,000In Stock33,000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA101MF80G TTI: APXE160ARA101MF80G Chemi-Con Availability: 30,600In StockAluminum Organic Polymer Capacitors 100uF 16 Volt | 30,600In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA221MJ80G TTI: APXE160ARA221MJ80G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 220uF 16 Volt | 500In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.45 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA390ME61G TTI: APXE160ARA390ME61G Chemi-Con Availability: 10,000In Stock5,000 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors 39uF 16 Volt | 10,000In Stock5,000 On Order Expected 23-Dec-26 | 39 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volt | 900In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA470ME61G TTI: APXE100ARA470ME61G Chemi-Con Availability: 0In Stock37,000 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 47uF 10 Volt | 0In Stock37,000 On Order Expected 26-Mar-27 | 47 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA121MF61G TTI: APXE100ARA121MF61G Chemi-Con Availability: 0In Stock47,000 On Order Expected 10-Mar-27 Aluminum Organic Polymer Capacitors 120UF 10V SMT CAN | 0In Stock47,000 On Order Expected 10-Mar-27 | 120 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.53 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA221MF61G TTI: APXE6R3ARA221MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 30-Dec-26 Aluminum Organic Polymer Capacitors 220uF 6.3 Volt | 0In Stock2,000 On Order Expected 30-Dec-26 | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA680ME61G TTI: APXE100ARA680ME61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 68uF 10 Volt | 0In Stock2,000 On Order Expected 14-May-27 | 68 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA471MF80G TTI: APXE2R5ARA471MF80G Chemi-Con Availability: 0In Stock63,000 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 470uF 2.5 Volt | 0In Stock63,000 On Order Expected 09-Apr-27 | 470 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXE | Reel | |||
Mfr: APXE100ARA471MJ80G TTI: APXE100ARA471MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 10 Volt | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA271MH70G TTI: APXE100ARA271MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10 Volt | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA122MJ80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 2.5 Volt | 0In Stock | 1.2 mF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.45 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA331MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volt | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 16 Volt | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE4R0ARA122MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4 Volt | 0In Stock | 1.2 mF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA152MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3 Volt | 0In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA331MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3 Volts 330uF | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE4R0ARA471MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 4 Volt | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE6R3ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volt | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE6R3ARA271MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | |||||||
Mfr: APXE160ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16 Volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA272MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.6 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE |