PXA - Chemi-Con - Aluminum Organic Polymer Capacitors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXA160ARA331MJC0G TTI: APXA160ARA331MJC0G Chemi-Con Availability: 400In Stock4,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 16V 330uF 10X12.2 | 400In Stock4,000 On Order Expected 11-Jan-27 | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Availability: 65,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 65,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 5,500In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 5,500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA250ARA220MH70G TTI: APXA250ARA220MH70G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 25V 22uF 8X6.7 | 6,000In Stock | 22 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 50 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Availability: 800In StockAluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 800In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXA6R3ARA331MJ80G TTI: APXA6R3ARA331MJ80G Chemi-Con Availability: 11,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 10X7.7 | 11,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA271MJ80G TTI: APXA100ARA271MJ80G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 10V 270uF 10X7.7 | 500In Stock | 270 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA181MJ80G TTI: APXA160ARA181MJ80G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 16V 180uF 10X7.7 | 3,000In Stock | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA200ARA820MJ80G TTI: APXA200ARA820MJ80G Chemi-Con Availability: 4,500In StockAluminum Organic Polymer Capacitors 20V 82uF 10X7.7 | 4,500In Stock | 82 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA151MJ80G TTI: APXA160ARA151MJ80G Chemi-Con Availability: 0In Stock1,000 On Order Expected 31-Dec-26 Aluminum Organic Polymer Capacitors 16V 150uF 10X7.7 | 0In Stock1,000 On Order Expected 31-Dec-26 | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock3,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock3,000 On Order Expected 15-Feb-27 | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA820MH70G TTI: APXA160ARA820MH70G Chemi-Con Availability: 0In Stock22,000 On Order Expected 26-Oct-26 Aluminum Organic Polymer Capacitors 16V 82uF 8X6.7 | 0In Stock22,000 On Order Expected 26-Oct-26 | 82 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA221MJC0G TTI: APXA160ARA221MJC0G Chemi-Con Availability: 0In Stock1,200 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 220UF 16V SMT CAN | 0In Stock1,200 On Order Expected 03-Mar-27 | 220 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA471MJC0G TTI: APXA100ARA471MJC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 10X12.2 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA471MJ80G TTI: APXA6R3ARA471MJ80G Chemi-Con Availability: 0In Stock4,000 On Order Expected 03-Nov-26 Aluminum Organic Polymer Capacitors 6.3V 470uF 10X7.7 | 0In Stock4,000 On Order Expected 03-Nov-26 | 470 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA331MJC0S TTI: APXA160ARA331MJC0S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 16V SMT CAN | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA331MHC0G TTI: APXA100ARA331MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 10V 330uF 8X12 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA470MF61G TTI: APXA100ARA470MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 10V ESR=31 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 31 mOhms | 2.25 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Mfr: APXA6R3ARA471MHC0G TTI: APXA6R3ARA471MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 6.3V SMT CAN | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA181MHC0G TTI: APXA160ARA181MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 8X12 | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA250ARA390MJ80G TTI: APXA250ARA390MJ80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 39uF 10X7.7 | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA151MH70G TTI: APXA100ARA151MH70G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 150uF 8X6.7 | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA390MF61G TTI: APXA160ARA390MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 16V ESR=37 | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 37 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Mfr: APXA4R0ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 220uF 20% | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA470MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 41 mOhms | 1.56 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA |