• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

PSW - Chemi-Con - Aluminum Organic Polymer Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: APSW250ELL821MJB5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
820 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
PSW
Datasheet
Mfr: APSW250ELL471MHB5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
470 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
PSW
Datasheet
Mfr: APSW250ELL181MF08S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
180 uF
25 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
20 %
28 mOhms
2.78 A
- 55 C
+ 105 C
6.3 mm
Can
PSW
Datasheet
Mfr: APSW250ELL331MH08S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
330 uF
25 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
20 %
18 mOhms
3.77 A
- 55 C
+ 105 C
8 mm
Can
PSW