PSJ - Chemi-Con - Aluminum Organic Polymer Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APSJ2R5ELL471ME08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 4.5 mOhms | 5.2 A | - 55 C | + 105 C | 5.4 mm | Can | PSJ | ||||||
Mfr: APSJ2R5ELL561MF08J TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 4 mOhms | 6.5 A | - 55 C | + 105 C | 6.3 mm | Can | PSJ | ||||||
Mfr: APSJ2R5ELL391ME08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 4 mOhms | 5.6 A | - 55 C | + 105 C | 5.4 mm | Can | PSJ | ||||||
Mfr: APSJ2R5ELL561MF08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 4.5 mOhms | 6.2 A | - 55 C | + 105 C | 6.3 mm | Can | PSJ |