PS - Chemi-Con - Aluminum Organic Polymer Capacitors
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APS-160ETD181MHB5S TTI: APS-160ETD181MHB5S Chemi-Con Availability: 68,000In StockAluminum Organic Polymer Capacitors 16volts 180uF | 68,000In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | |||||
Mfr: APS-6R3ELL391MHB5S TTI: APS-6R3ELL391MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 390uF | 2,000In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-160EC3181MHB5S TTI: APS-160EC3181MHB5S Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 180uF 16 Volt | 3,000In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-200ELL101MHB5S TTI: APS-200ELL101MHB5S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20volts 100uF | 2,000In Stock | 100 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-6R3ETD681MJC5S TTI: APS-6R3ETD681MJC5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volt | 500In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-4R0ELL561MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-160ETD271MJA5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volt | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-4R0ELL821MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 820uF | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-250ELL680MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 25 Volt | Not Available Online | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-100ETD561MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 10 Volt | 0In Stock | 560 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-6R3ELL102MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1000uF | 0In Stock | 1 mF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-100ETD271MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10 Volt | 0In Stock | 270 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PS | Reel | |||||
Mfr: APS-2R5ETD152MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1.5 mF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-200ELL151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 150uF | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-2R5ELL152MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF | 0In Stock | 1.5 mF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-100ETD471MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 470uF | 0In Stock | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-160ELL271MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volt | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APS-350ELL180MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 18uF 35 Volt | 0In Stock | 18 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 34 mOhms | 2.83 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-250ETD101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25 Volt | 0In Stock | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-2R5ELL681MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 680uF | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-200ETD151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 20 Volt | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APS-250ETD680MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volts 68 uF | 0In Stock | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Reel | |||||
Mfr: APS-200ETD101MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 100uF | 0In Stock | 100 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | PS | Reel | |||||
Mfr: 4PS560MH11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560UF 4V RADIAL | Not Available Online | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | |||||
Mfr: 4PS560MH11T15 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560UF 4V RADIAL | Not Available Online | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack |
- 1
- 2