HXJ - Chemi-Con - Aluminum Organic Polymer Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXJ350ARA391MJA0G TTI: HHXJ350ARA391MJA0G Chemi-Con Availability: 293,500In StockAluminum Organic Polymer Capacitors 390UF 35V ESR=35 | 293,500In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | ||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | |||||
Mfr: HHXJ250ARA561MJA0G TTI: HHXJ250ARA561MJA0G Chemi-Con Availability: 0In Stock56,500 On Order Expected Aluminum Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x10mm AEC-Q200 | 0In Stock56,500 On Order Expected | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ160ARA471MHA0G TTI: HHXJ160ARA471MHA0G Chemi-Con Availability: 0In Stock1,000 On Order Expected 04-Dec-26 Aluminum Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200 | 0In Stock1,000 On Order Expected 04-Dec-26 | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Reel | |||||
Mfr: HHXJ250ARA101MF61G TTI: HHXJ250ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 25V ESR=50 | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Reel | ||||
Mfr: HHXJ350ARA181MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 180uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ350ARA121MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | |||||
Mfr: HHXJ250ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ250ARA820MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200 | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ350ARA101MF80G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ250ARA181MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ350ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF Tol 20% 6.3x5.8mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ160ARA221MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ500ARA820MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 82uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXJ630ARA560MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXJ250ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF Tol 20% 6.3x5.8mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ500ARA181MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ350ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ250ARA681MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ630ARA121MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ250ARA331MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXJ250ARA471MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXJ500ARA151MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXJ630ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXJ350ARA471MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXJ | Reel |
- 1
- 2