Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXC160ARA820MF61G TTI: HHXC160ARA820MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 04-Dec-26 Aluminum Organic Polymer Capacitors 82uF 16V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock2,000 On Order Expected 04-Dec-26 | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC160ARA151MF80G TTI: HHXC160ARA151MF80G Chemi-Con Availability: 0In Stock1,800 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 150uF 16V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock1,800 On Order Expected 12-Jul-27 | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.45 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXE6R3ARA221MF61G TTI: APXE6R3ARA221MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 30-Dec-26 Aluminum Organic Polymer Capacitors 220uF 6.3 Volt | 0In Stock2,000 On Order Expected 30-Dec-26 | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXG160ARA821MJC0G TTI: APXG160ARA821MJC0G Chemi-Con Availability: 0In Stock400 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 16V 820uF 20% Tol. | 0In Stock400 On Order Expected 11-Jan-27 | 820 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PXG | Reel | |||||
Mfr: HHXC630ARA100MF61G TTI: HHXC630ARA100MF61G Chemi-Con Availability: 0In Stock1,000 On Order Expected 11-Nov-26 Aluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock1,000 On Order Expected 11-Nov-26 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXJ250ARA561MJA0G TTI: HHXJ250ARA561MJA0G Chemi-Con Availability: 0In Stock56,500 On Order Expected Aluminum Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x10mm AEC-Q200 | 0In Stock56,500 On Order Expected | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXC350ARA271MJA0G TTI: HHXC350ARA271MJA0G Chemi-Con Availability: 0In Stock2,500 On Order Expected 17-Nov-26 Aluminum Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200 | 0In Stock2,500 On Order Expected 17-Nov-26 | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APSG250ELL221MHB5S TTI: APSG250ELL221MHB5S Chemi-Con Availability: 0In Stock5,000 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors 25V 220uF 20% Tol. | 0In Stock5,000 On Order Expected 23-Dec-26 | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: HHXJ160ARA471MHA0G TTI: HHXJ160ARA471MHA0G Chemi-Con Availability: 0In Stock1,000 On Order Expected 04-Dec-26 Aluminum Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200 | 0In Stock1,000 On Order Expected 04-Dec-26 | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Reel | |||||
Mfr: APXE2R5ARA471MF80G TTI: APXE2R5ARA471MF80G Chemi-Con Availability: 0In Stock63,000 On Order Expected 09-Apr-27 Aluminum Organic Polymer Capacitors 470uF 2.5 Volt | 0In Stock63,000 On Order Expected 09-Apr-27 | 470 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXE | Reel | |||
Mfr: APSE6R3ELL561MF08S TTI: APSE6R3ELL561MF08S Chemi-Con Availability: 0In Stock5,000 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock5,000 On Order Expected 01-Feb-27 | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 15-Feb-27 Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 0In Stock2,000 On Order Expected 15-Feb-27 | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXA160ARA221MJC0G TTI: APXA160ARA221MJC0G Chemi-Con Availability: 0In Stock1,200 On Order Expected 03-Mar-27 Aluminum Organic Polymer Capacitors 220UF 16V SMT CAN | 0In Stock1,200 On Order Expected 03-Mar-27 | 220 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA100ARA471MJC0G TTI: APXA100ARA471MJC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 10X12.2 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA471MJ80G TTI: APXA6R3ARA471MJ80G Chemi-Con Availability: 0In Stock4,000 On Order Expected 03-Nov-26 Aluminum Organic Polymer Capacitors 6.3V 470uF 10X7.7 | 0In Stock4,000 On Order Expected 03-Nov-26 | 470 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.13 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: HHXC630ARA220MF80G TTI: HHXC630ARA220MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: APXF100ARA271MF61G TTI: APXF100ARA271MF61G Chemi-Con Availability: 0In Stock1,000 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 10V 270uF 20% Tol. | 0In Stock1,000 On Order Expected 07-May-27 | 270 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXE100ARA680ME61G TTI: APXE100ARA680ME61G Chemi-Con Availability: 0In Stock2,000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 68uF 10 Volt | 0In Stock2,000 On Order Expected 14-May-27 | 68 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: HHXD800ARA560MJA0G TTI: HHXD800ARA560MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 80V ESR=33 | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 33 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | 10 mm | Molded | HXD | Reel | |||
Mfr: APSG250ETD331MJB5S TTI: APSG250ETD331MJB5S Chemi-Con Availability: 0In Stock36,000 On Order Expected 12-Feb-27 Aluminum Organic Polymer Capacitors 330UF 25V ESR=14 | 0In Stock36,000 On Order Expected 12-Feb-27 | 330 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | Ammo Pack | |||||||||
Mfr: APXG200ARA151MF80G TTI: APXG200ARA151MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 150uF 20% Tol. | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APSF160ELL471MHB5S TTI: APSF160ELL471MHB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 470uF 0.2 | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | PSF | Ammo Pack | |||||
Mfr: APXG250ARA560MF61G TTI: APXG250ARA560MF61G Chemi-Con Aluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: HHXC250ARA331MJA0G TTI: HHXC250ARA331MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% 10 x 10 AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXF350ARA331MJC5G TTI: HHXF350ARA331MJC5G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF Tol 20% 10x12.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel |