Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXB160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA630ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: APSC4R0ETD681MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel | |||||
Mfr: APXA6R3ARA220MD55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 6.3 Volt | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 200 mOhms | - 55 C | + 105 C | 4 mm | Can | PXA | Reel | ||||||
Mfr: APXE100ARA681MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 10 Volt | Not Available Online | 680 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.82 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE | Reel | |||
Mfr: HHXA160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 7.2 mm | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||
Mfr: HHXJ250ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXF350ARA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXU350ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 16 mOhms | 3.3 A | - 550 C | + 135 C | 10 mm | 10 mm | |||||||||
Mfr: APXE6R3ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 6.3 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.025 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | |||||
Mfr: HHXC350GRA151MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | |||||
Mfr: APSG160ETD152MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXD160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: APXE160ARA181MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 16 Volt | Not Available Online | 180 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APS-250ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25 Volt | Not Available Online | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APSA4R0ETD561MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4 Volt | Not Available Online | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: PXC6.3VC181MF60TP TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180UF 6.3V SMT CAN | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 19 mOhms | 2.58 A | - 55 C | + 105 C | 5.7 mm | Can | PXC | |||||||
Mfr: APS-6R3ELL681MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 680uF | Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: 4PS820MJ12-T14 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4 Volt | Not Available Online | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Ammo Pack | |||||
Mfr: APS-160ETD331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 330uF | Not Available Online | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APXA4R0ARA151MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4 Volt | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.45 A | - 55 C | + 105 C | 5.2 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA471MH12G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3V 20% | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PXA | ||||||||||
Mfr: APSA4R0ELL271MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 270uF 20% | Not Available Online | 270 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APSA6R3ETD391MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 390uF | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | |||||
Mfr: APXA2R5ARA221MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 220uF 20% | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel |