Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXH160ARA390MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 20% | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 2.05 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
Mfr: APXH100ARA560MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 56uF 20% | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2.25 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
Mfr: APSA100ELL271MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 270uF 20% | Not Available Online | 270 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.71 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | |||||
Mfr: APXA6R3ARA681MJC0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680UF 6.3V SMT CAN | Not Available Online | 680 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APXA160ARA101MJ80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||||
Mfr: 25PS100MJ12 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 25V RADIAL | Not Available Online | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Ammo Pack | |||||
Mfr: APSA2R5ELL102MJB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 1000uF 20% | Not Available Online | 1 mF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | ||||||
Mfr: APXA160ARA221MJC2G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF 10X12.2 | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA820MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 82uF 6.3X5.7 | Not Available Online | 82 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | |||||
Mfr: HHXA800ARA220MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 80 Volts 20% | Not Available Online | 22 uF | 80 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Bulk | |||
Mfr: HHXA350ARA680MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | Not Available Online | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: 4PS560MAH11F18 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4V RADIAL | Not Available Online | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | ||||||
Mfr: PXA20VC47RMH70TP TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20Volts 20% | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 6.7 mm | Can | PXA | Reel | ||||||
Mfr: PSA6.3VB220MF11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 6.3V RADIAL | Not Available Online | 220 uF | 6.3 VDC | Radial | 6.3 mm (0.248 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 9.8 mm | Can | PSA | ||||||
Mfr: APXA160ARA220ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 16V SMD CAN SNBI | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 1.21 A | - 55 C | + 105 C | 5 mm | Can | PXA | Reel | |||||
Mfr: HHXC350GRA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | |||||
Mfr: APXE100ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 105 C | 10 mm | 8 mm | Can | |||||
Mfr: APXE4R0ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | |||||
Mfr: HHXK250ARA121MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 50 mOhms | 1.4 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | |||||||||
Mfr: HHXU500ARA121MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 mOhms | 3 A | - 550 C | + 135 C | 10 mm | 10 mm | ||||||||||
Mfr: HHXF250ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 10x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: APXE6R3ARA221MF61G. TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXD350ARA270MF61G-R TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 27 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.9 mm (0.232 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 5 mm | Molded | HXD | |||||
Mfr: 2R5PS680MH11 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 2.5 Volt | Not Available Online | 68 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | - 55 C | + 105 C | Can | PS | Ammo Pack |