Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXA350ARA680MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | Not Available Online | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: APSG250ELL560MF05S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | Not Available Online | 56 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PSG | Bulk | |||||
Mfr: APSJ2R5ELL391ME08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4 mOhms | 5.6 A | - 55 C | + 105 C | 5.4 mm | Can | PSJ | ||||||
Mfr: APXG160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PXG | ||||||||||
Mfr: APSG160EC3102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | ||||||||||
Mfr: APXJ2R5ARA122MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 2.5 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APXJ6R3ARA561MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: HHXD350ARA151MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD630ARA330MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | ||||||
Mfr: HHXD630ARA820MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXE500ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: APXE6R3ARA221MF61G. TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APMF250ARA330MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXF250ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 10x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Mfr: HHXC350GRA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | |||||
Mfr: HHXK250ARA121MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 50 mOhms | 1.4 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | |||||||||
Mfr: HHXU500ARA121MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 mOhms | 3 A | - 550 C | + 135 C | 10 mm | 10 mm | ||||||||||
Mfr: APXE100ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 105 C | 10 mm | 8 mm | Can | |||||
Mfr: APXE4R0ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | |||||
Mfr: HHXD350ARA270MF61G-R TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 27 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.9 mm (0.232 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 5 mm | Molded | HXD | |||||
Mfr: HHXA500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXB250ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V 20% Hybrid Polymer | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | HXA | AEC-Q200 | Reel | ||
Mfr: HHXB500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel |