Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXN6R3ARA221ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXN | AEC-Q200 | |||||
Mfr: APXN6R3ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 8 mm | Can | PXN | AEC-Q200 | |||||
Mfr: HHSE350ELL271MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 2.2 A | - 55 C | + 135 C | 10 mm | HSE | AEC-Q200 | ||||||
Mfr: HHXD160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD250ARA221MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Mfr: HHXD500ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | ||||||
Mfr: HHXE630ARA220MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXJ630ARA101MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXJ | AEC-Q200 | Ammo Pack | ||||
Mfr: APXT100ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10V | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT6R3ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3V | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: HHSD250ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHSD350ELL271MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35V AEC-Q200 | 0In Stock | 270 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 17 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | |||||
Mfr: HHXJ250ARA471MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: HHXE160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 1.45 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXE160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXC500ARA100ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50V 20% 5 x 5.8 AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 500 mA | - 55 C | + 125 C | 5 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC500ARA470MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 50V 20% 8 x 10 AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXC500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 50V 20% 8 x 10 AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA100MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXK160ARA122MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 4.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | HXK | |||||||
Mfr: HHXK160ARA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK160GRA102MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms | 0In Stock | 1 mF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: HHXK160GRA561MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK | |||||||
Mfr: HHXK250ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms | 0In Stock | 390 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | 8 mm | HXK |