Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE100ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10V 20% | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 21 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10 Volt | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 2.88 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE100ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXE160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volt | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA152MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel | |||
Mfr: APXE2R5ARA391MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5 Volt | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXE | Reel | |||
Mfr: APSC2R5ELL821MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5 Volt | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 5 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXE4R0ARA101ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 4 Volt | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXE | Reel | |||
Mfr: APXA4R0ARA821MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 4 Volt | 0In Stock | 820 uF | 4 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APS-4R0ELL561MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | PS | Bulk | |||||
Mfr: APS-160ETD271MJA5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volt | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APSF2R5ELL561MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 560uF 0.2 | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 5 mOhms | 5.9 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APXD100ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 47uF 5X6 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD100ARA560MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 56uF 6X6 | 0In Stock | 56 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 680 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APXG250ARA390MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25Volts 39uF 6X6 | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXS100ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10Volts 33uF 5X6 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 70 mOhms | 1.1 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APXS160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 120uF 8X7 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | PXS | Reel | |||||
Mfr: APXF2R0ARA681MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2V 680uF 20% Tol. | 0In Stock | 680 uF | 2 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXF2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APXT100ARA391MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10V | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.85 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT160ARA101ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXT | ||||||
Mfr: APXT2R5ARA561MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: APXT4R0ARA331MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: HHSE630ELL101MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | HSE | AEC-Q200 | ||||||
Mfr: HHXD350ARA101MHA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 |