Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXA6R3ARA101MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.67 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | |||||||
Mfr: APXA6R3ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 35 mOhms | 1.38 A | - 55 C | + 105 C | 5 mm | Molded | PXA | |||||||
Mfr: APXE6R3ARA271MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | |||||||
Mfr: HHXC500ARA151MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 2.25 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HXC | ||||
Mfr: HHXC630ARA101MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.1 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HXC | ||||
Mfr: HHXE500ARA221MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.4 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
Mfr: HHXK250ARA681MJA0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms | 0In Stock | 680 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | 10 mm | HXK | |||||||
Mfr: APSF160ETD471MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 470uF 0.2 | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSF | Reel | |||||
Mfr: APS-200ELL151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 150uF | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APXD2R5ARA121ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 120uF 5X6 | 0In Stock | 120 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 650 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXD2R5ARA221MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 220uF 6X6 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 770 mA | - 55 C | + 125 C | 6.3 mm | Can | PXD | Reel | |||||
Mfr: APXD6R3ARA221MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 8X7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 960 mA | - 55 C | + 125 C | 8 mm | Can | PXD | Reel | |||||
Mfr: APXD6R3ARA560ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 56uF 5X6 | 0In Stock | 56 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 600 mA | - 55 C | + 125 C | 5 mm | Can | PXD | Reel | |||||
Mfr: APXS6R3ARA470ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 47uF 5X6 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 1.97 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | Reel | |||
Mfr: APSF2R5ELL331MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 5 mOhms | 5.9 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APSF160ETD331MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 330uF 0.2 | 0In Stock | 330 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | PSF | Reel | |||||
Mfr: APXK6R3ARA151MF46G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 0.2 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 19 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: APSG160ELL561MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 560uF 0.2 | 0In Stock | 560 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.97 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL821MJB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 820uF 0.2 | 0In Stock | 820 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG200ELL331MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% Tol. | 0In Stock | 330 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 17 mOhms | 3.88 A | - 55 C | + 105 C | Can | PSG | Bulk | |||||||
Mfr: APSG250ELL181MH08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 180uF 20% Tol. | 0In Stock | 180 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.77 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL821MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 20% Tol. | 0In Stock | 820 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Mfr: APXE160ARA680MF61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16 Volt | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.39 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA272MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 2.7 mF | 2.5 VDC | SMD/SMT | 12.2 mm (0.48 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.6 A | - 55 C | + 105 C | 10.3 mm | 10 mm | Can | PXE |