Chemi-Con - Aluminum Organic Polymer Capacitors
908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 3,000In Stock5,000 On Order Expected 26-Jan-27 Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 3,000In Stock5,000 On Order Expected 26-Jan-27 | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXA160ARA331MJC0G TTI: APXA160ARA331MJC0G Chemi-Con Availability: 400In Stock4,000 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 16V 330uF 10X12.2 | 400In Stock4,000 On Order Expected 11-Jan-27 | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Availability: 65,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 65,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXE160ARA101MH70G TTI: APXE160ARA101MH70G Chemi-Con Availability: 2,000In Stock33,000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 16 Volt | 2,000In Stock33,000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 5,500In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 5,500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 24 mOhms | 3.77 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 2,000In Stock | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: HHXC630ARA330MHA0G TTI: HHXC630ARA330MHA0G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200 | 3,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF4R0ARA331MF61G TTI: APXF4R0ARA331MF61G Chemi-Con Availability: 75,000In StockAluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 75,000In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXC630ARA470MHA0G TTI: HHXC630ARA470MHA0G Chemi-Con Availability: 0In Stock500 On Order Expected 11-Jan-27 Aluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock500 On Order Expected 11-Jan-27 | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: HHXE250ARA331MJA0G TTI: HHXE250ARA331MJA0G Chemi-Con Availability: 56,500In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=20 | 56,500In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA680MF80G TTI: HHXC350ARA680MF80G Chemi-Con Availability: 1,800In Stock524,700 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 | 1,800In Stock524,700 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXE6R3ARA121ME61G TTI: APXE6R3ARA121ME61G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 6.3 Volt | 3,000In Stock | 120 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: HHXJ350ARA391MJA0G TTI: HHXJ350ARA391MJA0G Chemi-Con Availability: 293,500In StockAluminum Organic Polymer Capacitors 390UF 35V ESR=35 | 293,500In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | ||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Availability: 800In StockAluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 800In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: HHXC250ARA560MF61G TTI: HHXC250ARA560MF61G Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 56uF 25V 20% 6.3 x 5.8 AEC-Q200 | 1,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXE6R3ARA101ME61G TTI: APXE6R3ARA101ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volt | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 500In Stock | 1 mF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APSG160ELL152MJ16S TTI: APSG160ELL152MJ16S Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | 2,000In Stock | 1.5 mF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: HHXJ160ARA821MJA0G TTI: HHXJ160ARA821MJA0G Chemi-Con Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 1,500In Stock | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Reel | |||||
Mfr: APS-160ETD181MHB5S TTI: APS-160ETD181MHB5S Chemi-Con Availability: 68,000In StockAluminum Organic Polymer Capacitors 16volts 180uF | 68,000In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 8 mm | Can | PS | Ammo Pack | |||||
Mfr: APXE160ARA101MF80G TTI: APXE160ARA101MF80G Chemi-Con Availability: 30,600In StockAluminum Organic Polymer Capacitors 100uF 16 Volt | 30,600In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APSG160ELL102MH20S TTI: APSG160ELL102MH20S Chemi-Con Availability: 14,000In StockAluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 14,000In Stock | 1 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Reel | |||||
Mfr: APXA250ARA220MH70G TTI: APXA250ARA220MH70G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 25V 22uF 8X6.7 | 6,000In Stock | 22 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 50 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXE160ARA390ME61G TTI: APXE160ARA390ME61G Chemi-Con Availability: 10,000In Stock5,000 On Order Expected 23-Dec-26 Aluminum Organic Polymer Capacitors 39uF 16 Volt | 10,000In Stock5,000 On Order Expected 23-Dec-26 | 39 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APSG160ELL122MH20S TTI: APSG160ELL122MH20S Chemi-Con Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 1200uF 20% Tol. | 1,000In Stock | 1.2 mF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk |