DADC - Chemi-Con - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FDADC251V103JGLBM0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineFilm Capacitors 0.01uF 250V 5% Film Capacitor | Not Available Online | 10 nF | 250 VDC | Radial | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 11 mm (0.433 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 7 mm (0.276 in) | Inside Bend | - 40 C | + 105 C | DADC | Bulk |