V - Chemi-Con - Varistors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-102KB0LLA60 TTI: TND20V-102KB0LLA60 Chemi-Con Availability: 100In Stock200 On Order Expected 20-Nov-26 Varistors 1000UF 20V | 100In Stock200 On Order Expected 20-Nov-26 | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND14V-471KB00AAA0 TTI: TND14V-471KB00AAA0 Chemi-Con Availability: 400In Stock3,000 On Order Expected 14-Jan-27 Varistors 385VDC 470V 5000A AEC-Q200 | 400In Stock3,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Ammo Pack | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Ammo Pack | |||||||||||||
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock38,900 On Order Expected Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock38,900 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 325 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10V-911KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 90 J | 125 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 125A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND05V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 600A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12 mm | 4.2 kA | 67 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 220 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND07V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND20V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 14 J | 33 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 17 J | 28 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 600A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND07V-330KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 26VDC 33V 250A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND10V-911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND14V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 4500A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND20V-182KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1465VDC 1800V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 7.5 kA | 720 J | 340 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 20 J | 3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 86 V | 5 mm | 250 A | 0.9 J | 1.31 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 4500A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND07V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 7 mm | 500 A | 2.3 J | 1.9 nF | - 40 C | + 85 C | Bulk |