Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND07SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
65 V
7 mm
3.9 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV431KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
430 V
710 V
7 mm
130 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND20SV471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
20 mm
1.2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
20 mm
29 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV561KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
20 mm
1 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV681KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
20 mm
830 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
20 mm
620 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND07V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
0.9 J
3.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.1 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-390KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 30VDC 39V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
30 VDC
39 V
77 V
9 mm
800 A
4.7 J
4.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV680KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
135 V
10 mm
5.4 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
10 mm
195 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND10V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
100 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-122KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
10 mm
3.5 kA
120 J
95 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-152KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1220VDC 1500V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
860 VAC
1.22 kVDC
1.5 kV
2.44 kV
10 mm
3.5 kA
150 J
85 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
77 V
14 mm
16 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND09V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3 kA
55 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
77 V
10 mm
7.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV511KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
10 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV511KTLBPSA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
10 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
110 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
80 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
136 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
10 kA
215 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TNR15G431K
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
TNR GF
  • ...
  • 10
  • 11
  • 12
  • 13