Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-102KB0LLA60 TTI: TND20V-102KB0LLA60 Chemi-Con Availability: 100In Stock200 On Order Expected 20-Nov-26 Varistors 1000UF 20V | 100In Stock200 On Order Expected 20-Nov-26 | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND14V-471KB00AAA0 TTI: TND14V-471KB00AAA0 Chemi-Con Availability: 400In Stock3,000 On Order Expected 14-Jan-27 Varistors 385VDC 470V 5000A AEC-Q200 | 400In Stock3,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: TND12H-270KTFAHAZ0 TTI: TND12H-270KTFAHAZ0 Chemi-Con Availability: 4,800In StockVaristors 27UF 20V | 4,800In Stock | H | MOVs | PCB Mount | Radial | Reel | |||||||||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Ammo Pack | |||||||||||||
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock38,900 On Order Expected Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock38,900 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 12 mm | 305 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV271KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 14 mm | 700 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 195 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 7.5 kA | 300 J | 750 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | G | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 700 V | 10 mm | 1.2 kA | 20 J | 170 pF | - 40 C | + 85 C | |||||||
Mfr: TND20V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 2.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 6500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 860 VAC | 1.22 kVDC | 1.5 kV | 2.44 kV | 20 mm | 7.5 kA | 600 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09G-241KBN0AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 241V 10% | Not Available Online | G | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 30 J | 400 pF | - 40 C | + 85 C | |||||||
Mfr: TND12V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 12 mm | 4.2 kA | 120 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 4.2 kA | 60 J | 345 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12 mm | 4.2 kA | 67 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 4.2 kA | 80 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 7 mm | 3.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV431KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 7 mm | 130 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20SV471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 20 mm | 1.2 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 110 V | 20 mm | 29 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 20 mm | 1 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 20 mm | 830 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 20 mm | 620 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND07V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 0.9 J | 3.8 nF | - 40 C | + 85 C | Bulk |