CTS Electronic Components - Potentiometers
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 18VRGT732K254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 18VRG | Tray | ||||||||||||||||||||||||||
Mfr: 18VRGT732S254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 18VRG | Tray | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 450T332R503B1E1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 026TA24R101B1A1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 026 | |||||||||||||||||||||||||||
Not Available Online | 450S | ||||||||||||||||||||||||||||
Mfr: 14VR2H25F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Center Detent | IP40 | - 10 C | + 70 C | 14VR | Tray | |||||||||||
Mfr: 287T364R105A21 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 1 MOhms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R202A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | 450S | ||||||||||||||||||||||||||||
Not Available Online | 450S | ||||||||||||||||||||||||||||
Mfr: 18VRGT324S304NB1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 18VRG | Tray | ||||||||||||||||||||||||||
Mfr: 287T328S102A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 12VR2S20FTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Red/Grn LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Illuminated | IP40 | - 10 C | + 70 C | 12VR | Tray |