CTS Electronic Components - Potentiometers
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 450S | ||||||||||||||||||||||||||||
Mfr: 12VR3H15BTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 12VR | |||||||||||||||||||||||||||
Mfr: 11VR2U20F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 026T223F103A1A1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | 5 kOhms | ||||||||||||||||||||||||||||
Mfr: 251B15T104A6NB TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 10 mW | 50 VAC, 5 VDC | 10 % | Carbon | 1 Turn | Flatted / D | No Switch | Without Detent | Rotary | 1000000 Cycle | - 10 C | + 70 C | 251 | ||||||||
Mfr: 450T324R253B1B5 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 450 | |||||||||||||||||||||||||||
Mfr: 450-ZX2343 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 18VRGT732K304NB1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 09VR1U15L1N104A2 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 09VR | |||||||||||||||||||||||||||
Mfr: 12VR1S20F4N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers White led 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 14VR2X20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 14VR | Tray | ||||
Mfr: 09VR1S25F1N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 11VR2U20F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Center Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2K20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 20mm flat shaft -10C +70C 100 Ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 287T328S104A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T328S203A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T364R501A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 Ohms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R502A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 5 kOhms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R503A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 50 kOhms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R504A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 kOhms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T520S102A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 1 kOhms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 12VR3H15FTN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 12VR | |||||||||||||||||||||||||||
Mfr: 11VR2K22.5B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2U22.5B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR |