CTS Electronic Components - Potentiometers
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 11VR1K20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 20mm flat shaft -10C +70C 100 Ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 12VR2S20FCN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Blu/Grn LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Push Switch | Without Detent | Illuminated | 30000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 450U432R105B2A5 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 774-026TB32R252B1A1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: 251B000253B9N1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 10 mW | 50 VAC, 5 VDC | 20 % | Carbon | 1 Turn | No Switch | Without Detent | Rotary | 1000000 Cycle | - 10 C | + 70 C | 251 | Bulk | ||||||||
Mfr: 450GT25R254A2L TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 10 % | Carbon | 1 Turn | Smooth | 6.35 mm | 15.88 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 10 C | + 80 C | 450G | ||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 287T328S202A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 12VR1S20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Blue LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 09VR1H25F1C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 11VR1H25F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 450-ZX2342 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 09VR1K20F1C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 09VR1M20F1N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 18VRGT324K504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT324K254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 12VR2S20FBN103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Grn/Red LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Illuminated | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||||||
Mfr: 14VR2U20F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Center Detent | IP40 | - 10 C | + 70 C | 14VR | Tray | |||||||||||
Mfr: 287T520S504A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 kOhms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T520S252A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 15.88 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 450GT25R504A2L TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers POT 500K OHM 1/4W CARBON, 10% AUDIO, LOW TORQUE | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 500 kOhms | Audio | Vertical | 250 mW | 10 % | Carbon | Smooth | 6.35 mm | 15.9 mm | Guitar | 10000 Cycles | - 10 C | + 80 C | 450G | Bulk | ||||||||||
Not Available Online | 450S | ||||||||||||||||||||||||||||
Not Available Online | 450S | ||||||||||||||||||||||||||||
Mfr: 450gt47r504a2s TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 10 % | 1 Turn | Smooth | 0.25 in | 0.75 in | No Switch | Rotary | - 10 C | + 80 C |