• Tactile Switches

TLSM - C&K - Tactile Switches

1 Results
1 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: TLSMDT3C020GLFS
TTI: TLSMDT3C020GLFS
C&K
Availability:

0In Stock

Tactile Switches 6x6.1x3.45mm Tactile Switch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
1.05 mm
Round
OFF - (ON)
2 N
50 mA
16 VDC
0.8 VA
No
SPDT
Gull Wing Lead
Red
6.1 mm
6 mm
3.45 mm
TLSM
3000000 Cycle
IP54
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™