RKC2 - C&K - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 180 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 500 gf | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 100000 Cycle | Reel | G01000447 G01027329 G01000447 | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 250 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Rectangular | 350 gf | 20 mA | 12 VDC | SPST | J Form Lead | 3.5 mm | 2.7 mm | 1.7 mm | RKC2 | 200000 Cycle | Reel |