PTS530 - C&K - Tactile Switches
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Bulk | PTS530 GH055 SMTR LFS Y97DT23B4ABFP | ||||||||||
Mfr: PTS530GS065SMTRLFS TTI: PTS530GS065SMTRLFS C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.72 mm | PTS530 | 150000 Cycle | Each | PTS530 GS065 SMTR LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Reel | PTS530 GN055 SMTR LFS Y97DT23B0ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Reel | PTS530 GK055 SMTR LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 1000000 Cycle | Bulk | PTS530 GM055 SMTR LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | SPST | J Form Lead | Copper | PTS530 | Reel | Y97DT25B5ABFP | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | SPST | J Form Lead | Copper | PTS530 | Y97DT25B4ABFP | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 6 N | 50 mA | 12 VDC | SPST | J Form Lead | Copper | PTS530 | Y97DT25BAABFP | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | SPST | J Form Lead | Copper | PTS530 | Reel | Y97DT25B8ABFP | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | SPST | J Form Lead | Copper | PTS530 | Reel | Y97DT25B2ABFP |