PTS525 - C&K - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS525SKG15JSMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, J Lead Ground Pin, 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SKG15J SMTR2 LFS Y97CT26B5CCFP | ||||||||
Mfr: PTS525SM08SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM15 SMTR2 LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Gull Wing Lead | PTS525 | PTS525 SMG15J SMTR2 LFS | |||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Gull Wing Lead | PTS525 | PTS525 SMG15 SMTR2 LFS | |||||||||||||||||||
Not Available Online | Non-Illuminated | PTS525 | |||||||||||||||||||||||||||
Mfr: PTS525SK08SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO Off-Mom Tactile SW Non-Illum | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 200000 Cycle | Reel | PTS525 SK08 SMTR2 LFS | ||||||||
Mfr: PTS525SK15SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 260gf, 1.5mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SK15 SMTR2 LFS Y97CT23B5CCFP | ||||||||
Mfr: PTS525SKG15SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead Ground Pin, 260gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 500000 Cycle | Reel | PTS525 SKG15 SMTR2 LFS Y97CT24B5CCFP |