KXT3 - C&K - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y25D32110FP TTI: KXT321LHS C&K Availability: 0In StockTactile Switches 20mA 15VDC 160gf 0.6mm SPST NO SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | KXT3 | 500000 Cycle | Reel | KXT 321 LHS | ||||||||
Mfr: Y25D33110FP TTI: KXT331LHS C&K Availability: 0In StockTactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 240 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | KXT3 | 500000 Cycle | Reel | KXT 331 LHS | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 100 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | KXT3 | 300000 Cycle | Reel | KXT 311 LHS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 330 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | KXT3 | 300000 Cycle | Reel | KXT 341 LHS |