KT - C&K - Tactile Switches
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | |||||||
Mfr: YT1064760FPLFG TTI: KT11P4SA2M35LFG C&K Availability: 0In StockTactile Switches 3.96Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | |||||||
Mfr: YT1025530FPLFS TTI: KT11B1JM34LFS C&K Availability: 0In StockTactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025530FP LFS KT11B1JM34 LFS YT1025530FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035520FP LFS KT11B2SM34 LFS YT1035520FPLFS | |||||||
Mfr: YT1035540FPLFS TTI: KT11B2SAM34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035540FP LFS KT11B2SAM34 LFS YT1035540FPLFS | ||||||
Mfr: YT1063560FPLFS TTI: KT11P4SA2M34LFS C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.75 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063560FP LFS KT11P4SA2M34 LFS YT1063560FPLFS | ||||||
Mfr: YT1025540FPLFS TTI: KT11B1SAM34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025540FP LFS KT11B1SAM34 LFS YT1025540FP LFS | ||||||
Mfr: YT1043520FPLFS TTI: KT11P2SM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043520FP LFS KT11P2SM34 LFS YT1043520FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053520FP LFS KT11P3SM34 LFS YT1053520FP LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1063530FP LFS KT11P4JM34 LFS YT1063530FP LFS | |||||||
Mfr: YT1043530FPLFS TTI: KT11P2JM34LFS C&K Availability: 0In StockTactile Switches Top Actuated Tactile SMT Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1043530FP LFS KT11P2JM34 LFS YT1043530FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025520FP LFS KT11B1SM34 LFS YT1025520FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1015520FP LFS KT11B0SM34 LFS YT1015520FP LFS | |||||||
Mfr: YT1063550FPLFS TTI: KT11P4SA1M34LFS C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | ||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1053570FP LFS KT11P3SA3M34 LFS YT1053570FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pad | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS | |||||||
Mfr: KT11P2SA1M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1044750FP LFG KT11P2SA1M35 LFG YT1044750FP LFG | ||||||
Mfr: KT11P3SA1M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053550FP LFS KT11P3SA1M34 LFS YT1053550FP LFS | ||||||
Mfr: KT11S1SA3M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Silv Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1073570FP LFS KT11S1SA3M34 LFS YT1073570FP LFS | ||||||
Mfr: KT11S2SA2M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1083560FP LFS KT11S2SA2M34 LFS YT1083560FP LFS | ||||||
Mfr: KT11S2SA2M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.14Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1084760FP LFG KT11S2SA2M35 LFG YT1084760FP LFG | ||||||
Mfr: KT11B0SAM34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches RT Ang Tact Switch SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
Mfr: KT11P2SA3M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043570FP LFS KT11P2SA3M34 LFS YT1043570FP LFS | ||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1073560FP LFS KT11S1SA2M34 LFS YT1073560FP LFS |