KSC5 - C&K - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | KSC5 | Y31C23664FPR0HS Y31C23664FP R0HS | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC5 | Y31C23666FPR0HS Y31C23666FP R0HS | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC5 | Reel | Y31C21666FPR0HS | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC5 | KSC523J ROHS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC5 | Y31C21664FPR0HS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC5 | KSC523G ROHS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC5 | Y31C41666FPR0HS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.6 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC5 | IP67 | Reel | KSC541J ROHS | |||||||||
Not Available Online | Non-Illuminated | KSC5 | Y31C41664FPR0HS |