KSC - C&K - Tactile Switches
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | 2 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | Reel | Y31C21666FPROHS KSC521GROHS Y31C21666FP Y31C21666FP R0HS | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.9 mm | Round | OFF - ON | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 10000000 Cycle | IP67 | Reel | Y29H11344FP | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.8 mm | Round | OFF - ON | 2.8 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: KSC521J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Brown | 6.2 mm | 6.2 mm | 5.6 mm | KSC | 100000 Cycle | IP50 | Reel | Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS | ||||||
Mfr: KSC541J ROHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 300 Gf J-Type | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.6 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm | KSC | IP67 | Reel | Y31C41664FPROHS Y31C41664FP R0HS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.6 mm | Round | OFF - ON | 4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | Y29HE1344FP | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 100000 Cycle | IP50 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Without Cap | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 2.5 mm | KSC | Reel | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | OFF - ON | 2.55 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 300000 Cycle | IP67 | Reel | Y31AG1W51FP LFS Y31AG1W51FPLFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Gull Wing Lead | KSC | IP67 | Reel | KSC471G LFS Y31C71445FP LFS | ||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | Reel | KSC441J DCT 70SH LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | 5.2 mm | 1.1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 5.2 mm | KSC | |||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 5.2 mm | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 5.2 mm | KSC | |||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 4 N | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC | IP67 | |||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 4 N | 0.2 VA | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC | IP67 | ||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | |||||||||||||||||
Mfr: KSC421G70SH LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC | 300000 Cycle | IP67 | Reel | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | 3.5 N | SPST | Gull Wing Lead | 3.5 mm | KSC | IP67 | |||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 3.5 N | SPST | J Form Lead | 6.2 MM | 6.2 mm | 3.5 mm | KSC | IP67 | |||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | J Form Lead | KSC | IP67 | Y31C71441FPLFS | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | |||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | Reel |