KMX - C&K - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Without Cap | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 4.4 mm | 4 mm | 0.5 mm | KMX | Y29A11111FP | |||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Without Cap | 2.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 4.4 mm | 4 mm | 0.5 mm | KMX | Y29A12111FP | ||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Round | 2.2 N | 50 mA | 32 VDC | 1 VA | SPST | Solder Pin | KMX | Y29A22111FP |