KMT2 - C&K - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | Reel | KMT223 NG HF LFG | ||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 500 mVA | No | SPST | Gull Wing Lead | White | 3 mm | 2.6 mm | 0.65 mm | KMT2 | 150000 Cycle | IP68 | Reel | KMT221NG HF LFS | ||||||||
Mfr: KMT211NG LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST N.O. GULLWING FOR SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1 N | 50 mA | 32 VDC | 500 mVA | No | SPST | Gull Wing Lead | 3 mm | 2.6 mm | 0.65 mm | KMT2 | Reel | ||||||||||||
Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | KMT223G HF LFG | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | KMT213G HF LFG | |||||||||||||||||||||||
Mfr: KMT211NGHFLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO, Off-Mom,SMT Tact | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.46 mm | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 500 mVA | No | SPST | J Form Lead | White | 3 mm | 2.6 mm | 0.46 mm | KMT2 | 150000 Cycle | IP68 | Reel | KMT211 NG HF LFS | ||||||
Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | KMT213 NG HF LFG | |||||||||||||||||||||||
Mfr: KMT211GHFLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO, Off-Mom,SMT Tact | Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | Reel | KMT211G HF LFS | |||||||||||||||||||||
Mfr: KMT211G LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST N.O. GULLWING FOR SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1 N | 50 mA | 32 VDC | 500 mVA | Yes | SPST | Gull Wing Lead | 3 mm | 2.6 mm | 0.65 mm | KMT2 | Reel | ||||||||||||
Mfr: KMT221GHFLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST-NO, Off-Mom,SMT Tact | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.46 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 500 mVA | Yes | SPST | J Form Lead | White | 3 mm | 2.8 mm | 0.46 mm | KMT2 | 150000 Cycle | IP68 | Reel | KMT221G HF LFS |