KMR2 - C&K - Tactile Switches
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y78B22110FP TTI: KMR221GLFS C&K Availability: 35,000In StockTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | 35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR221G LFS Y78B22110FP | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242G LFS | ||||||||||||
Mfr: KMR242NGULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242NG ULC LFS | |||||||||||
Mfr: KMR221GULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | KMR2 | Reel | KMR221G ULC LFS | ||||||||||||||||||||||||
Mfr: KMR241GULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR241G ULC LFS | |||||||||||
Mfr: KMR233GLFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Spst-No 300Gf Gw Smd | 0In Stock | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR233G LFG | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242NG LFS | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR232G LFS | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR232NG LFS | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | Y78B23110FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | Y78B24310FP | |||||||
Mfr: Y78B24124FP TTI: KMR241NGULCLFS C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | KMR241NG ULC LFS | ||||||
Mfr: Y78B21110FP TTI: KMR211GLFS C&K Availability: 0In StockTactile Switches Micro Mini SMT Top Actuat Tact Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR211G LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | Y78B23120FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR223G LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | Y78B21120FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | KMR241G LFS | |||||||
Mfr: Y78B23124FP TTI: KMR231NGULCLFS C&K Availability: 0In StockTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | KMR231NG ULC LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | Y78B22120FP | |||||||
Not Available Online | Non-Illuminated | KMR2 | Reel | KMR223NG LFG | |||||||||||||||||||||||||
Mfr: KMR211GULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | KMR2 | ||||||||||||||||||||||||||
Mfr: KMR213NGULCLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | KMR2 | ||||||||||||||||||||||||||
Mfr: KMR231GULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | KMR231G ULC LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | KMR241NG LFS |
- 1
- 2