ED - C&K - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.4 N | 50 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDSAC0 LFS Y42A00003FP LFS | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | ON - (OFF) | 2.4 N | 100 mA | 100 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDGAC0 LFS Y42A00103FP LFS Y42A00103FP LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 1 VA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDSSC1 LFS | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | 1.2 mm | Dome | OFF - (ON) | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | ED | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDGSC0 LFG | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 12.01 mm | Round | OFF - (ON) | 100 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | EDSAC1 LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Dome | OFF - (ON) | 2.4 g | 100 mA | 100 VDC | 1 VA | SPST | Gull Wing Lead | ED | Bulk | EDSSC0 LFS | ||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | ON - (OFF) | 2.4 N | 100 mA | 100 VDC | 200 mVA | SPST | Solder Pin | Gold | 3 mm | 3 mm | 1.2 mm | ED | Tray | EDGAC1 LFS Y42A01103FP LFS | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Tray | EDGSC1 LFG Y42A01100FP LFG |