C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B51113FPLFS TTI: Y31B51113FPLFS C&K Availability: 0In Stock256,000 On Order Expected 08-Dec-26 Tactile Switches SWITCH TACTILE | 0In Stock256,000 On Order Expected 08-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 5.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | ||||||||
0In Stock2,400 On Order Expected 03-Feb-27 | Reel | ||||||||||||||||||||||||||||
Mfr: Y31A33S96FPLFG TTI: KSC933GLFG C&K Availability: 0In Stock6,650 On Order Expected 11-Feb-27 Tactile Switches SWITCH TACTILE | 0In Stock6,650 On Order Expected 11-Feb-27 | Non-Illuminated | KSC9 | Reel | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241G LFS | ||||||
Mfr: Y97NS13B5ABFP TTI: Y97NS13B5ABFP C&K Availability: 0In Stock3,500 On Order Expected 10-Feb-27 Tactile Switches SWITCH TACTILE | 0In Stock3,500 On Order Expected 10-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341J LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y97HT23B5KAFP TTI: Y97HT23B5KAFP C&K Availability: 0In Stock8,500 On Order Expected 22-Jan-27 Tactile Switches SWITCH TACTILE | 0In Stock8,500 On Order Expected 22-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: GSPTS005004 TTI: GSPTS005004 C&K Availability: 0In Stock96,000 On Order Expected Tactile Switches SWITCH TACTILE | 0In Stock96,000 On Order Expected | Reel | |||||||||||||||||||||||||||
Mfr: GSPTS005004 TTI: PTS526SKG15SMTR2LFS C&K Availability: 0In Stock96,000 On Order Expected Tactile Switches SWITCH TACTILE | 0In Stock96,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS526 | 200000 Cycle | IP40 | Reel | PTS526 SKG15 SMTR2 LFS | ||||||||
Mfr: Y31B43117FPLFG TTI: KSC343GLFG C&K Availability: 0In Stock22,000 On Order Expected 11-Feb-27 Tactile Switches Gold 300Gf Gullwing | 0In Stock22,000 On Order Expected 11-Feb-27 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343G LFG | |||||||
Mfr: Y97KT23B0FAFP TTI: PTS647SN50SMTR2LFS C&K Availability: 0In Stock15,000 On Order Expected 21-Dec-27 Tactile Switches 50mA 12VDC, 1.0N 5.0mm H, G leads | 0In Stock15,000 On Order Expected 21-Dec-27 | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | PTS647 | 100000 Cycle | Reel | PTS647 SN50 SMTR2 LFS | ||||||||
Mfr: Y97NS13B5ABFP TTI: PTS840GKPSMTRLFS C&K Availability: 0In Stock3,500 On Order Expected 10-Feb-27 Tactile Switches SWITCH TACTILE | 0In Stock3,500 On Order Expected 10-Feb-27 | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | Y97NS13B5ABFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97KT23B0FAFP TTI: Y97KT23B0FAFP C&K Availability: 0In Stock15,000 On Order Expected 21-Dec-27 Tactile Switches SWITCH TACTILE | 0In Stock15,000 On Order Expected 21-Dec-27 | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 100 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | 100000 Cycle | Reel | ||||||||||
Mfr: Y97HT23B5KAFP TTI: PTS645SK95SMTR92LFS C&K Availability: 0In Stock8,500 On Order Expected 22-Jan-27 Tactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT | 0In Stock8,500 On Order Expected 22-Jan-27 | Non-Illuminated | SMD/SMT | Straight | 6.05 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Reel | PTS645SK95SMTR92 LFS | ||||||||
Not Available Online | Illuminated | White | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Each | |||||||||||
Mfr: YT1025530FPLFS TTI: KT11B1JM34LFS C&K Availability: 0In StockTactile Switches 1A 35VAC/DC, SPST 0.64mm Act Height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025530FP LFS KT11B1JM34 LFS YT1025530FP LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31G LFS | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.9 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.68 mm | PTS530 | 300000 Cycle | Reel | Y97DT23B8ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1063520FP LFS KT11P4SM34 LFS YT1063520FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Bulk | PTS530 GH055 SMTR LFS Y97DT23B4ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053530FP LFS KT11P3JM34 LFS YT1053530FPLFS | |||||||
Mfr: YT1064760FPLFG TTI: KT11P4SA2M35LFG C&K Availability: 0In StockTactile Switches 3.96Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1064760FP LFG KT11P4SA2M35 LFG YT1064760FP LFG |