C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | 25 mA | 50 VDC | 50 VAC | KS | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Round | OFF - (ON) | SPST | KS | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 25 mA | 50 VDC | 50 VAC | KS | ||||||||||||||||||||||||
Mfr: KSC421G70SH LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.9 mm | 6.9 mm | 4.67 mm | KSC | 300000 Cycle | IP67 | Reel | |||||||
Not Available Online | Non-Illuminated | KSJ | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR D | IP50 | Reel | KSR2M3G LFG | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433G ULC LFG | |||||||||
Not Available Online | Non-Illuminated | KMT0 | KT11B0SM34LFS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-022R05E1 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05A1-SMA10 SURT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05A3 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05C0-PA | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05C1 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-188G05A1-EM RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05C3-SMA10 RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-032G05B1-SM EM RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-181R05A1-DS RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-187R05B1-DS MT RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05G1-PA | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | KT11B2SAM34LFS | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 50 mA | 32 VDC | 500 mVA | KMT2 | KMT213 NG HF LFG | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR421NG ULC LFS |