C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | KMT0 | RS-287N05A1-DS RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 1.7 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC921G LFS | |||||||
Not Available Online | Non-Illuminated | KMT0 | RS-282G05A1-SM | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-022R05BH | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05B5 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-187R05E2-DS MT RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-283G05A4-SM RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05A3-SMA10 RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05B01-GY | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05B1-GY | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-014R05C1-PA | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | RS | RS-022R05A0 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-032G05A1-NH | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | RS-181R05A3-DS RT | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | KT11P4SA2M34LFS | ||||||||||||||||||||||||||
Not Available Online | Illuminated | Reel | |||||||||||||||||||||||||||
Not Available Online | KSS333G LFG | ||||||||||||||||||||||||||||
Mfr: KMT022NGJLHS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .65mm Height 1.6N, 600K Cycles | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 600000 Cycle | IP68 | Reel | KMT022NGJ LHS | ||||||
Not Available Online | Non-Illuminated | KMT0 | Reel | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | KT11P2SA1M35LFG | ||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online |