C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 200000 Cycle | IP40 | Reel | KMR223G LFG | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.2 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 30 VDC | 200 mVA | No | SPST | Gull Wing Lead | Gold | 11.3 mm | 11.3 mm | 1.2 mm | EDM | 1000000 Cycle | IP67 | Bulk | EDM 450 G SC LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 5000000 Cycle | IP67 | Reel | KSC201J LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840 GMP SMTR LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Leadless | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | KMR211G LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Reel | PTS530 GK055 SMTR LFS | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | ||||||||
Mfr: Y78B74124FP TTI: KMR741NGULCLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 2.5mmH 4N Low Current IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | 100000 Cycle | IP67 | Reel | KMR741NG ULC LFS | ||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.85 mm | PTS645 | 100000 Cycle | Bulk | Y97HS12A4SAFP | |||||||||
Mfr: Y33R91115FPLFT TTI: KSA0M911LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | KSA0M912 LFT | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR251G LFS | |||||||||
Mfr: Y28B23312FP TTI: KMS233GPLFG C&K Availability: 0In StockTactile Switches Switch Tact Mini 250 Gf Gld Gwing | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.92 mm | KMS | 100000 Cycle | IP40 | Reel | Y28B23312FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 300000 Cycle | IP67 | Reel | KSC441J DCT 70SH LFS | |||||||
0In Stock | Reel | KSC1131J LFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | |||||||||||||
Mfr: KSC2TE01JLFS TTI: KSC2TE01JLFS C&K Availability: 0In StockTactile Switches 0.3mA 24VAC, 1.60N 3.5mmH, J lead, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 10000000 Cycle | IP67 | Tray | KSC2 TE 01J LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B1FAFP | |||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | 500000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 3.8 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Silver | 4.2 mm | 3.2 mm | 2.5 mm | 150000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Silver | 3.9 mm | 2.9 mm | 2 mm | 200000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | 200000 Cycle | IP40 | Reel |